The Accutrim 1202LB variable resistor features a metal foil construction with a resistance of 200 ohms and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 500mW. The resistor is packaged in bulk quantities of 1000 units and is RoHS compliant. It is available with wire leads and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y0050200R000J0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y0050200R000J0L technical specifications.
| Package/Case | Metal |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Turns | 25 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1202LB |
| Technology | METAL FOIL |
| Termination | Wire Leads |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y0050200R000J0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.