The Accutrim 1202LB is a metal foil variable resistor with a resistance of 2kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and is designed for panel mount applications. The resistor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 150°C and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y00502K00000K0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y00502K00000K0L technical specifications.
| Package/Case | Metal |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Turns | 25 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1202LB |
| Technology | METAL FOIL |
| Termination | Wire Leads |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y00502K00000K0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.