The Accutrim 1202LB series metal foil variable resistor features a metal case and wire leads. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 500mW. The resistor is available in a bulk packaging quantity of 1000 units. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y00505K00000K0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y00505K00000K0L technical specifications.
| Package/Case | Metal |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Turns | 25 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1202LB |
| Technology | METAL FOIL |
| Termination | Wire Leads |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y00505K00000K0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.