RESISTOR, TRIMMER, METAL FOIL, 21 TURN(S), 0.25 W, 10000 ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y005310K0000J0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 6.35 |
| Package Height | 4.45 |
| Manufacturer Series | 1240 |
| Series | 1240 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay Y005310K0000J0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.