This Vishay resistor features a 100K ohm resistance value with a tolerance of 0.01%. It has a maximum voltage rating of 300V and is constructed using metal foil technology. The resistor is available in a molded case style and is designed for through-hole mounting.
Vishay Y0060100K000T2L technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9.04 |
| Product Diameter (mm) | 6.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 100KOhm |
| Tolerance | 0.01% |
| Max Voltage Rating | 300V |
| Technology | Metal Foil |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y0060100K000T2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.