The VTA Series 150kR 0.1% Through-Hole Fixed Resistor is a fixed resistor with a resistance of 150kR and a tolerance of 0.1%. It has a package quantity of 500 and is packaged in bulk. The resistor is available in an axial package with a diameter of 6.6mm and a length of 0.356inch. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and has a maximum power dissipation of 125mW.
Vishay Y0060150K000B0L technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 6.6mm |
| Length | 0.356inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 150kR |
| RoHS Compliant | No |
| Series | VTA |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y0060150K000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.