Vishay Y006020K0000T2L technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 6.6mm |
| Length | 0.356inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | VTA |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y006020K0000T2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.