This Vishay S Series metal foil fixed resistor features a 10000 ohm resistance value with a 0.1% tolerance. It has a radial package type with dimensions of 7.62mm in length, 2.67mm in width, and 8.28mm in height. The resistor operates within a temperature range of -55°C to 175°C. It is a fixed resistor with two terminals and is part of the Vishay S Series.
Vishay Y006210K0000B0L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.1 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | S |
| Series | S |
| Resistance | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y006210K0000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.