Precision metal foil resistor, 10 kΩ resistance with 0.01% tolerance and 1 ppm temperature coefficient. Features a 0.3 W power rating and operates across a wide temperature range from -55°C to 175°C. This through-hole component has radial leads and a package measuring 7.62mm x 2.67mm x 8.28mm. RoHS compliant.
Vishay Y006210K0000T9L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.01 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | S |
| Series | S |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y006210K0000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.