This through-hole fixed resistor features a 10k ohm resistance with a tolerance of 0.005%. It has a maximum power dissipation of 300 milliwatts and is packaged in a radial case. The resistor is moisture resistant and has a maximum operating temperature of 175°C, with a minimum operating temperature of -55°C. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y006210K0000V0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.005% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y006210K0000V0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
