
General purpose fixed resistor featuring metal foil technology. Offers 1000 ohm resistance with a precise 0.01% tolerance. Rated for 0.6W power and 300V maximum operation. Achieves a low temperature coefficient of 1.1 ppm/°C across an operating range of -55°C to 175°C. Two-terminal design with a package measuring 7.62mm x 2.67mm x 8.28mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y00621K00000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y00621K00000T9L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.01 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Series | S102K |
| Resistance | 1000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y00621K00000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.