The Vishay S Series resistor has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 7.62mm, width of 2.67mm, and height of 8.28mm. The resistor has a tolerance of 0.1% and is a 2-terminal component.
Vishay Y006242K2000B0L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.1 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | S |
| Series | S |
| Resistance | 42200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y006242K2000B0L to view detailed technical specifications.
No datasheet is available for this part.