This Vishay resistor features a radial package with a length of 7.62mm, width of 2.67mm, and height of 8.28mm. It has a tolerance of 0.1% and a resistance of 95300 Ohms. The resistor operates within a temperature range of -55 to 175 degrees Celsius.
Vishay Y006295K3000B9L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.1 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | S |
| Series | S |
| Resistance | 95300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y006295K3000B9L to view detailed technical specifications.
No datasheet is available for this part.