Res Metal Foil Trimmer 1K Ohm 5% 1/4W 21(Mech)Turn 2.29mm (9.53 X 4.32 X 12.7mm) Pin Thru-Hole Foam Pack/Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y00691K00000J0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Technology | METAL FOIL |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y00691K00000J0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.