The Vishay Y0075100K000B0L is a 100kR fixed resistor available in a radial package with a through-hole mount. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 200mW. The resistor is plated with tin and lead, and is available in a bulk packaging quantity of 1000 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y0075100K000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y0075100K000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.