The Vishay Y007528K0000F0L is a through-hole fixed resistor with a resistance of 28kR and a tolerance of 1%. It has a maximum power dissipation of 200mW and is available in bulk packaging with 1000 units per package. The resistor is designed for operation over a temperature range of -55°C to 175°C and has a radial package with a height of 0.336inch, length of 0.3inch, and width of 0.105inch.
Vishay Y007528K0000F0L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 28kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y007528K0000F0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.