The Vishay VSR series resistor features a maximum operating temperature of 175°C and a resistance of 330 Ohms. It has a tolerance of 1% and is available in a radial package with dimensions of 7.62mm in length, 2.67mm in width, and 8.28mm in height. The resistor is designed for use in a variety of applications, including those requiring high-temperature stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y0075330R000F0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 1 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | VSR |
| Series | VSR |
| Resistance | 330 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y0075330R000F0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.