The Vishay Y007545R0000B0L is a fixed resistor with a resistance of 45 ohms and a tolerance of 0.1%. It is a through-hole component with a radial package, measuring 0.336 inch in height and 0.3 inch in length. The resistor has a maximum power dissipation of 200 milliwatts and operates within a temperature range of -55°C to 175°C. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y007545R0000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 45R |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y007545R0000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.