The Vishay VSR series resistor is a fixed resistor with a resistance of 47 ohms and a tolerance of 1%. It is available in a radial package with a height of 0.336 inch, length of 0.3 inch, and width of 0.105 inch. The resistor is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 175°C. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y007547R0000F9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y007547R0000F9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.