The Vishay VSR Series resistor is a through-hole fixed resistor with a 50 ohm resistance value and a tolerance of 0.01%. It has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 175°C. The resistor is packaged in a radial package with a height of 0.336 inch, length of 0.3 inch, and width of 0.105 inch. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y007550R0000T0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y007550R0000T0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.