The Vishay Y0075750R000F0L is a through-hole fixed resistor with a resistance of 750 ohms and a tolerance of 1%. It has a maximum power dissipation of 200 milliwatts and operates over a temperature range of -55°C to 175°C. The resistor is packaged in a radial package with a height of 0.336 inch and a length of 0.3 inch, and is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y0075750R000F0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 750R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y0075750R000F0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.