The VSR Series resistor is a fixed resistor with a resistance of 90kR and a tolerance of 1%. It has a maximum power dissipation of 200mW and is available in a radial package with a height of 0.336inch, length of 0.3inch, and width of 0.105inch. The resistor is suitable for operation over a temperature range of -55°C to 175°C and is available in a bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y007590K0000F0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 90kR |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y007590K0000F0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.