This 10K metal foil through-hole fixed resistor has a maximum voltage rating of 300V and operates between -55°C and 175°C. It features a molded case style and a lead diameter of 0.64mm. The resistor is not fail-safe fusible and has a tolerance of 0.1%. It is designed for through-hole mounting with a seated plane height of 8.28mm and a product height of 8.28mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y008910K0000BM0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 2.67 |
| Product Height (mm) | 8.28 |
| Product Weight (g) | 0.6 |
| Seated Plane Height (mm) | 8.28 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.78 |
| Resistance Value | 10KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 300V |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y008910K0000BM0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.