Fixed Resistor, Metal Foil, 10W, 1ohm, 350V, 5% +/-Tol, -2,2ppm/Cel,
Vishay Y07331R00000J9L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 40.01 |
| Tolerance | 5 |
| Package Width | 7.01 |
| Package Height | 19.99 |
| Series | VFP3 |
| Resistance | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y07331R00000J9L to view detailed technical specifications.
No datasheet is available for this part.