
The 300V 10kR Radial Through-Hole Resistor is a fixed resistor with a voltage rating of 300V and a resistance of 10kR. It features a radial package with a lead pitch of 3.81mm and a termination of radial. The resistor is designed for through-hole mounting and has a maximum power dissipation of 300mW. It operates over a temperature range of -55°C to 175°C and is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y078510K0000B9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y078510K0000B9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.