The Vishay S series resistor has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a resistance of 42.2kOhm with a tolerance of 0.1%. The resistor is packaged in a radial leaded package with dimensions of 7.62mm in length, 2.67mm in width, and 8.28mm in height.
Vishay Y078542K2000B0L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.1 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | S |
| Series | S |
| Resistance | 42200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y078542K2000B0L to view detailed technical specifications.
No datasheet is available for this part.