Sign in to ask questions about the Vishay Y085010R0000E9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y085010R0000E9W technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | VCS1625 |
| Tolerance | 0.2% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y085010R0000E9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.