Sign in to ask questions about the Vishay Y08560R10000F9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y08560R10000F9W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 4.06 |
| Tolerance | 1 |
| Package Width | 6.35 |
| Package Height | 1.02 |
| Resistance | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y08560R10000F9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.