Fixed Resistor, Metal Foil, 8W, 5ohm, 300V, 1% +/-Tol, -2,2ppm/Cel, 4015
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.16 |
| Tolerance | 1 |
| Package Width | 3.81 |
| Package Height | 15.62 |
| Manufacturer Series | VPR220 |
| Series | VPR220 |
| Resistance | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |