
Res Metal Foil 0.2 Ohm 1% 3W/10W ±3ppm/°C Molded RDL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y09590R20000F9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Product Length (mm) | 34.04 |
| Product Depth (mm) | 5.33 |
| Product Height (mm) | 27 |
| Product Weight (g) | 8.1 |
| Number of Terminals | 4 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 5.49 |
| Resistance Value | 200mOhm |
| Tolerance | 1% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| HTS Code | 8533210070 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay Y09590R20000F9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.