Vishay Y111910R0000D9R technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1610 |
| Package Type | SMD |
| Package/Case | 1610 |
| Product Length (mm) | 4.06 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 1.02 |
| Number of Terminals | 4 |
| Resistance Value | 10Ohm |
| Tolerance | 0.5% |
| Technology | Metal Foil |
| Max Operating Temperature | 150°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay Y111910R0000D9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.