
This is a 5% tolerance, 5 ohm chip resistor with a metal foil technology. It has a maximum operating temperature of 150 degrees Celsius. The resistor is designed for surface mount applications and has a rectangular package shape. It is a fixed resistor with a resistance value of 5 ohms and a current sensing capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y11195R00000D9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1610 |
| Package Type | SMD |
| Package/Case | 1610 |
| Product Length (mm) | 4.06 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 1.02 |
| Number of Terminals | 4 |
| Resistance Value | 5Ohm |
| Tolerance | 0.5% |
| Technology | Metal Foil |
| Max Operating Temperature | 150°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay Y11195R00000D9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.