The 10kR SMD/SMT Moisture Resistant Fixed Resistor is a moisture-resistant resistor with a maximum power dissipation of 160mW. It has a resistance of 10kR and a tolerance of 0.1%. The resistor is available in a package quantity of 1000 and is packaged in tape and reel. It has a height of 0.11inch, a length of 0.236inch, and a width of 0.126inch. The resistor operates over a temperature range of -55°C to 175°C.
Vishay Y112110K0000B9R technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.1% |
| Width | 0.126inch |
| RoHS | Not Compliant |
No datasheet is available for this part.