The Vishay Y112110K0000T0R is a 10kR SMD chip resistor with a tolerance of 0.01%. It has a maximum power dissipation of 160mW and operates within a temperature range of -55°C to 175°C. The resistor is packaged in a SMD/SMT package and is available in quantities of 1000 per reel. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay Y112110K0000T0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y112110K0000T0R technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y112110K0000T0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.