The SMR1D 150R chip resistor is a moisture-resistant, SMD/SMT component with a maximum power dissipation of 250mW. It has a resistance of 150 ohms and a tolerance of 0.01%. The resistor is packaged in a tape and reel format with 1000 units per package. It has a height of 0.11 inch, length of 0.236 inch, and width of 0.126 inch. The operating temperature range is -55°C to 175°C.
Sign in to ask questions about the Vishay Y1121150R000T0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y1121150R000T0R technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y1121150R000T0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.