The SMR1D series from Vishay is a fixed chip resistor with a resistance of 18.7kR and a tolerance of 0.01%. It has a maximum power dissipation of 160mW and is available in a SMD/SMT package. The resistor is moisture resistant and has a height of 0.11inch, length of 0.236inch, and width of 0.126inch. It operates over a temperature range of -55°C to 175°C.
Sign in to ask questions about the Vishay Y112118K7000T0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y112118K7000T0R technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 18.7kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y112118K7000T0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.