The SMR1D series chip resistor from Vishay features a moisture-resistant design with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is available in a package quantity of 1000 units per reel. The resistor measures 0.11inch in height, 0.126inch in width, and 0.236inch in length. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay Y11211K00000B9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y11211K00000B9R technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.1% |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y11211K00000B9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.