The SMR1D 2kR 0.05% Chip Resistor is a moisture-resistant SMD/SMT component with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is available in a bulk packaging with 1000 pieces per package. The resistor is plated with tin and lead and has a width of 0.126inch and a length of 0.236inch.
Sign in to ask questions about the Vishay Y11212K00000A0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y11212K00000A0L technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.05% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y11212K00000A0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.