The SMR1D 33kR 1% 2-Term SMD Chip Resistor from Vishay is a moisture-resistant fixed resistor available in a 1000-piece tape and reel packaging. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor's dimensions are 0.236inch in length, 0.126inch in width, and 0.11inch in height. It has a maximum power dissipation of 160mW.
Vishay Y112133K0000F0R technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.