The SMR1D series from Vishay is a fixed resistor with a resistance of 5kR and a tolerance of 1%. It is available in a moisture-resistant SMD/SMT package with dimensions of 0.236inch in length, 0.126inch in width, and 0.11inch in height. The resistor can operate over a temperature range of -55°C to 175°C and has a maximum power dissipation of 250mW. It is packaged in bulk quantities of 1000 and is RoHS compliant.
Sign in to ask questions about the Vishay Y11215K00000F0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y11215K00000F0L technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | SMR1D |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y11215K00000F0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.