The SMR1D series from Vishay is a family of chip resistors with a resistance of 5kR and a tolerance of 0.01%. These resistors are available in a package quantity of 1000 and are packaged in tape and reel. They have a maximum power dissipation of 250mW and are resistant to moisture. The operating temperature range is from -55°C to 175°C. The resistors are not RoHS compliant and are not radiation hardened.
Vishay Y11215K00000T0R technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.