The Vishay SMR1D series chip resistor features a moisture-resistant design with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 250mW and a resistance of 5.11kΩ with a tolerance of 0.1%. The resistor is available in a SMD/SMT package with dimensions of 0.11 inch in height, 0.236 inch in length, and 0.126 inch in width. It is packaged in quantities of 1000 on a tape and reel.
Sign in to ask questions about the Vishay Y11215K11000B0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y11215K11000B0R technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5.11kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.1% |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y11215K11000B0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.