The SMR1D 6.49kR 0.01% 250mW SMD/SMT Chip Resistor from Vishay features a moisture-resistant design and is available in a package quantity of 1000 units per reel. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It measures 0.11inch in height, 0.236inch in length, and 0.126inch in width. The SMR1D series is not RoHS compliant.
Sign in to ask questions about the Vishay Y11216K49000T0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y11216K49000T0R technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.49kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y11216K49000T0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.