RESISTOR, METAL FOIL, 0.3 W, 0.05 %, 2 ppm, 11000 ohm, SURFACE MOUNT, 2917, CHIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y116911K0000A0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11kR |
| RoHS Compliant | No |
| Series | SMR3D |
| Tolerance | 0.05% |
| Width | 0.17inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y116911K0000A0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.