This isolated resistor network from Vishay features a 10k ohm resistance value with a tolerance of 0.02%. It is designed for surface mount applications and is packaged in a DIP format. The network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not compliant with the Military Standard or RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1365V0008QT0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 6.07mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | SMN |
| Technology | METAL FOIL |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 0.02% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y1365V0008QT0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.