
This Vishay through-hole fixed resistor features a 100K ohm resistance value with a 1% tolerance, constructed with metal foil technology. It has a molded case style and is designed for operation between -55°C and 155°C. The resistor is available in a through-hole package with a 0.64mm lead diameter and 25.4mm lead length, suitable for mounting in through-hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1442100K000F0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 100KOhm |
| Tolerance | 1% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1442100K000F0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.