
This 11.7K ohm through-hole resistor features a metal foil technology and is rated for operation between -55°C and 155°C. It has a molded case style and is designed for through-hole mounting. The resistor has a radial termination style with a 5.08mm terminal pitch and measures 7.5mm in length, 2.5mm in depth, and 8mm in height. It weighs 0.6 grams and has a lead diameter of 0.64mm and a lead length of 25.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y144211K7000D0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 11.7KOhm |
| Tolerance | 0.5% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y144211K7000D0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.