This is a through-hole fixed resistor with a resistance value of 208 ohms and a tolerance of 0.1%. It is made with metal foil technology and has a molded case style. The resistor is rated for operation between -55°C and 155°C. It has a lead diameter of 0.64mm and a lead length of 25.4mm, with a terminal pitch of 5.08mm. The product weighs 0.6g and has a height of 8mm, depth of 2.5mm, and length of 7.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1442208R000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y1442208R000B0L technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 208Ohm |
| Tolerance | 0.1% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1442208R000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.