This 221 ohm metal foil through-hole fixed resistor has a 1% tolerance and operates between -55°C and 155°C. It is a molded case style with a lead diameter of 0.64mm and a lead length of 25.4mm. The resistor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1442221R000F0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 221Ohm |
| Tolerance | 1% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1442221R000F0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.