
The Vishay Y144228K7000D0L is a through hole fixed resistor with a resistance value of 28.7K and a tolerance of 0.5%. It has a molded case style and a lead diameter of 0.64mm. The resistor is rated for operation between -55°C and 155°C. It has a product length of 7.5mm, depth of 2.5mm, and height of 8mm, with a weight of 0.6g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y144228K7000D0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 28.7KOhm |
| Tolerance | 0.5% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y144228K7000D0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.